Maxtrack TI49-0,5L RJ45 CAT 8.1 patch cable 0.50m Black 90° ammonia resistant

MPN
TI49-0,5L
Brand
Maxtrack
EAN-13
4012386472759
Order Code
16-9197
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
3+ £1.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 139 in stock

Maxtrack TI49-0,5L is an advanced RJ45 CAT 8.1 patch cable, designed for high-performance network applications. This 0.50-metre black cable features a 90-degree angled connector, making it ideal for setups where space constraints require precise cable routing. Its robust construction includes S/FTP shielding, which enhances its capability to reduce electromagnetic interference, ensuring stable and rapid data transmission up to 40 Gbps. Additionally, the cable is ammonia resistant, adding durability in environments where exposure to harsh chemicals is a concern, making it suitable for industrial settings. Commonly implemented in high-speed data centres, this cable is engineered for tasks demanding reliability and efficiency, such as connecting servers, routers, and other network infrastructure.
Type Network cable, patch cable
Length 0.50m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version angled
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot