Maxtrack TI42-2L RJ45 Network cable CAT 8.1 Black 2 m Single shield

MPN
TI42-2L
Brand
Maxtrack
EAN-13
4012386472902
Order Code
16-9194
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

Maxtrack TI42-2L is an RJ45 network cable designed for high-performance networking applications. This Cat 8.1 patch cable features a 2-metre length and is equipped with a U/FTP (Unshielded Foiled Twisted Pair) construction, offering enhanced protection against electromagnetic interference, ensuring reliable data transmission. The single-shielded design and robust RJ45 connectors provide optimal connectivity, making it ideal for use in data centres, server rooms, and high-speed home networking environments where bandwidth requirements are rigorous. Its flexibility and durable black jacket make it suitable for situations requiring frequent movement or installation in confined spaces, ensuring longevity and ease of management. This high-speed cable is engineered to support Ethernet networks operating at up to 40 Gbps, making it a critical component for future-proofing network infrastructure.
Type Network cable, patch cable
Length 2m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 30
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Max. frequency 2000MHz
Shielding U/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot