Maxtrack MA11L Maxtrack USB-C Adapter 1 plug 2 sockets PD 14.5 cm Black

MPN
MA11L
Brand
Maxtrack
EAN-13
4012386160656
Order Code
16-9185
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.81 £7.18
10+ £6.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

Maxtrack MA11L offers an efficient solution with its Maxtrack USB-C Adapter, which features a single USB-C plug that branches into two distinct USB-C sockets, one of which supports Power Delivery. The adapter extends to a length of 14.5 cm and is engineered in a sleek black design suitable for integration with contemporary electronic systems. This adaptor functions within the domain of USB Ports, Hubs & Adaptors, providing versatility in applications such as data transfer and power supply management in complex electronic devices. It is particularly useful in engineering environments where multiple USB-C connections are required from a solitary port on a host device, facilitating efficient connection to peripherals like monitors, external drives, or charging systems. The compact design makes it an optimal choice for field engineers and technicians requiring a portable and reliable connectivity solution.
Type USB Hub
Interface USB-C®
Colour Black, Silver (matt)
No. of A connectors 1
No. of B connections 2
Product Type USB-C® Adapter
Type A USB-C® plug
Cable Design Round
Cable Length 14.5cm
Cable Use USB-C®
Connector Version straight
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot