Maxtrack FK-IECS2,0L RJ45 Network cable patch cable 2 m White

MPN
FK-IECS2,0L
Brand
Maxtrack
EAN-13
4012386441724
Order Code
16-9180
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Maxtrack FK-IECS2,0L is a precision-engineered network cable assembly designed for reliable data transmission within network infrastructures. This Ethernet patch cable features an RJ45 connector on each end, adhering to industry standards for network connectivity, and measures 2 metres in length, making it suitable for various installation requirements. The cable's white sheath provides a clean appearance, blending seamlessly with modern networking environments. It is ideal for interconnecting networking equipment such as routers, switches, and patch panels, offering engineers a dependable solution for both commercial and residential network set-ups.
Type Network cable, patch cable
Length 2m
Colour White
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Type A IEC plug
Type B IEC socket

Reviews

Be the first to submit a review

Trustpilot