Maxtrack CH12L USB 3.0 hub 11 individually connectable ports Silver-grey

MPN
CH12L
Brand
Maxtrack
EAN-13
4012386427926
Order Code
16-9173
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by No. of outputs:

    5 8 11
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £59.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Maxtrack CH12L is a robust and versatile USB 3.0 hub offering 11 individually connectable ports, identified by the manufacturer part number. Designed within the USB & Firewire Plugs & Sockets category, this hub is finished in a sleek silver-grey, making it both functional and aesthetically suitable for professional settings. Each port supports high-speed data transfer, adhering to the USB 3.0 specification, which is ideal for applications requiring the simultaneous operation of multiple USB devices such as data acquisition systems, industrial control interfaces, and peripheral expansion for computing systems. It allows for efficient bandwidth management and individual port control, ensuring reliable performance in complex engineering environments where equipment capability expansion is crucial.
Type USB Hub
Interface USB 3.0
Colour Silver-grey
Product Type USB 3.0 hub
Cable Length 1m
InterFaces (output) DisplayPort
No. of outputs 11
No. of quick charge ports 1
Power Supply Type via PSU

Reviews

Be the first to submit a review

Trustpilot