Maxtrack CH11L USB 3.0 hub with 8 ports silver-grey individually connectable

MPN
CH11L
Brand
Maxtrack
EAN-13
4012386427919
Order Code
16-9172
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by No. of outputs:

    5 8 11
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £56.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Maxtrack CH11L, an 8-port USB 3.0 hub, is designed for optimal connectivity and flexibility. This device provides eight individually connectable ports, allowing for selective operation of connected devices. The hub supports high-speed data transfer rates typical of USB 3.0 interfaces, essential for applications requiring efficient and rapid data communication such as data acquisition systems, industrial automation, and laboratory testing environments. Crafted in a sleek silver-grey finish, it integrates seamlessly into both industrial and consumer electronic setups, offering reliability and robust performance. Utilising advanced connectivity technology, the CH11L hub is an ideal solution for engineers seeking to expand the USB interfacing capacity of computing and peripheral devices.
Type USB Hub
Interface USB 3.0
Colour Silver-grey
Product Type USB 3.0 hub
Cable Length 1m
No. of outputs 8
No. of quick charge ports 1
Power Supply Type via PSU

Reviews

Be the first to submit a review

Trustpilot