Maxtrack CH10L USB 3.0 hub 5 ports individually connectable Silver-grey

MPN
CH10L
Brand
Maxtrack
EAN-13
4012386427902
Order Code
16-9171
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by No. of outputs:

    5 8 11
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £36.06 £30.65
10+ £29.98
50+ £29.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Maxtrack CH10L is a USB 3.0 hub featuring five ports, each of which is individually connectable, offering flexibility for various connectivity needs. The device is finished in a silver-grey hue and excels in environments requiring high data transfer rates, ensured by the USB 3.0 standard, which supports up to 5 Gbps. This hub is designed for integration into systems where multiple peripherals need simultaneous connectivity, such as in computing workstations, laboratories, or data processing centres. Engineers will appreciate the reliability and efficiency provided by this hub, especially when managing numerous USB devices in digital design or testing applications. The robust construction of the hub makes it suitable for both industrial and office environments where durability is essential.
Type USB Hub
Interface USB 3.0
Colour Silver-grey
Product Type USB 3.0 hub
Cable Length 1m
No. of outputs 5
No. of quick charge ports 1
Power Supply Type via PSU

Reviews

Be the first to submit a review

Trustpilot