Maxtrack C531-3WL USB 3.2 Gen 2 USB-C Cable 3m Black 90 Deg Left Gold Plated

MPN
C531-3WL
Brand
Maxtrack
EAN-13
4012386428275
Order Code
21-6850
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.73 £7.18
10+ £6.91
50+ £6.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Discover the revolutionary USB C cable 3.2 with a straight and an angle plug. This advanced cable is equipped with an intelligent E-marker chip, which ensures compatibility between devices and supports the use of high-speed functions. The E-marker chip monitors the transmission by identifying and managing the current capacity and data transfer rate. Thanks to the latest USB standards, this cable is a future-proof investment. The high-quality USB C aluminum connector with gold-plated contacts guarantees optimum conductivity and minimizes wear, even when used intensively. The cable jacket made from durable nylon braiding offers reliable protection against cable breakage and gives the cable a modern, appealing look. The angled plug reduces the space requirement and is suitable for Ideal when devices are mounted on the wall or when standing in a narrow cupboard. The USB 3.2 type C cable in the 1 m length impresses with the Gen 2x2 technology, which uses two data channels of the second generation of the USB 3.2 standard and enables a maximum data transfer rate of 20 GBit/s (10 GBit/s per channel x 2). For the 2 m and 3 m variants, the Gen 1x2 technology provides a data transfer rate of 10 GBit/s (5 GBit/s per channel x 2). With this USB C cable you are best equipped, in order to connect your devices quickly, safely and efficiently - no matter whether you put emphasis on maximum speed, versatility or long life. Order now and experience the next generation of data transfer!
Colour Black
Type USB C to USB C

Reviews

Be the first to submit a review

Trustpilot