Maxtrack C303-2L DisplayPort 2.1 Cable 16K 60Hz 2m Black Gold Plated Connectors

MPN
C303-2L
Brand
Maxtrack
EAN-13
4012386428299
Order Code
21-6843
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Experience the ultimate picture and sound quality with the high-quality DisplayPort 2.1 cable. This premium cable is equipped with 20-pin DisplayPort connectors and supports the latest DisplayPort version 2.1, which provides super-fast data transfer rates and breathtaking 8K resolutions. The 20-pin plugs at both ends provide for a stable and secure connection. The gold-plated plugs guarantee a better conductivity and longer durability. The high-quality connector housing made of aluminum in Gunmetal optics looks particularly elegant. The 1 m cable has a maximum bandwidth of 80 GBit/s. This high transmission capacity makes it possible for the cable to transfer extremely large quantities of data in a short time. This is especially useful for applications that require high resolutions and fast image refresh rates, such as 8K displays, high-end gaming and professional video and image editing. The cables with a length of 1.5 m, 2 m and 3 m have a maximum bandwidth of 54 GBit/s. This transmission capacity is suitable for many high-resolution video and audio signals, including 8K resolutions. It offers excellent signal quality and reliability and is therefore a good choice for home cinema enthusiasts, gamers and professional users who want a stable and high-quality connection.
Length 2m
Colour Black
Type DisplayPort

Reviews

Be the first to submit a review

Trustpilot