MAXPRODUCTS MAX505S-GE Universal Toolbox Empty 1piece 555x428x211mm

MPN
MAX505S-GE
Brand
MAX PRODUCTS
EAN-13
4002138694263
Order Code
09-8644
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £120.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The MAX PRODUCTS MAX505S-GE tool box is an empty, versatile storage solution measuring 555 x 428 x 211 mm. Its sturdy design makes it ideal for organising and transporting a variety of tools for professional or personal use. This robust empty tool box is a reliable choice for tradespeople and DIY enthusiasts alike.
Type Tool box (empty)
Height 428mm
Length 211mm
Width 555mm
Colour Yellow
Material Plastic
Dim (W x H x D) 555 x 428 x 211 mm
Factory colour Yellow
Inside height 350mm
Inside Width 500mm
Internal depth 194mm
Range of uses Universal

Reviews

Be the first to submit a review

Trustpilot