Maxim Integrated MAX7219CWG+ Power Monitoring PMIC PCB Mount Tube Energy Meter

MPN
MAX7219CWG+
EAN-13
2050009600884
Order Code
16-9114
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £4.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Maxim Integrated MAX7219CWG+ is a complex power monitoring PMIC, designed to facilitate energy metering functions within PCB mount configurations. As a product, the MAX7219CWG+ integrates advanced capabilities for the effective monitoring and displaying of energy consumption metrics, essential for precise power management in various electronic systems. Typically utilised in applications requiring reliable power monitoring, such as in industrial control panels, smart homes, and energy meters, this component allows for streamlined power measurement and data representation. The device supports efficient energy usage and resource management, critical for optimising system performance and functionality. Maxim Integrated's part number 2992920 underscores its role in providing robust and accurate monitoring solutions in demanding engineering contexts.
Type PMIC - power monitoring
Wavelength N/A
Operating Voltage 5.5V
Outputs 1
Switching Frequency N/A
Maximum Operating Temperature 70°C
Mounting Type PCB mount
Product Type PMIC - power monitoring
Supply Voltage (analogue) (min.) 4V

Reviews

Be the first to submit a review

Trustpilot