Maxim Integrated MAX690ACSA+T PMIC power monitoring PCB mount tape on full reel

MPN
MAX690ACSA+T
EAN-13
2050009609337
Order Code
16-9108
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.87
10+ £2.65
100+ £2.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Maxim Integrated's MAX690ACSA+T is a power management integrated circuit (PMIC) specifically designed for power monitoring applications, supplied in a tape on full reel format for PCB mounting. This product offers engineers a robust solution for ensuring reliable power supervision in their designs, featuring voltage monitoring, watchdog timer functions, and battery backup switching. It is particularly suitable for use in systems requiring microprocessor reset capabilities to maintain data integrity and prevent operational issues in digital circuits. Typical applications include industrial control systems, embedded systems, and other electronic devices where maintaining correct operational voltage levels is critical for system stability.
Type PMIC - power monitoring
Wavelength N/A
Operating Voltage 5.5V
Outputs 1
Switching Frequency N/A
Maximum Operating Temperature 70°C
Mounting Type PCB mount
Product Type PMIC - power monitoring
Supply Voltage (analogue) (min.) 1V

Reviews

Be the first to submit a review

Trustpilot