Maxim Integrated MAX536BCPE+ ADC 12-Bit Analog to Digital Converter Tube

MPN
MAX536BCPE+
EAN-13
2050009607852
Order Code
16-9103
Country of Origin
USA
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £69.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Maxim Integrated's MAX536BCPE+ is a high-performance, 12-Bit analogue-to-digital converter designed for precision measurement applications. This product, also referred to by the alternate description 2993712, offers both speed and accuracy, incorporating a low-power, high-resolution conversion capability suitable for demanding environments. The MAX536BCPE+ is housed in a compact package with a fast conversion time, making it ideal for use in digital signal processing, instrumentation, and control systems where precise analogue signal conversion is crucial. Its robust design ensures reliable operation across various industrial and commercial applications, providing engineers with a dependable solution for converting analogue signals to digital form with high fidelity.
Type Data acquisition IC - AD converter (ADC)
Wavelength N/A
Operating Voltage 5.5V
Outputs 1
Switching Frequency N/A
Channels 4
Maximum Operating Temperature 70°C
Mounting Type Through-hole mounting
Product Type Data acquisition IC - AD converter (ADC)
Supply Voltage (analogue) (min.) 4.5V

Reviews

Be the first to submit a review

Trustpilot