Maxim Integrated --Conrad Data acquisition IC - AD converter (ADC) 658985

Maxim Integrated provides high-quality data acquisition integrated circuits designed for analogue to digital conversion, available in tube packaging for efficient handling.
Description Image Product Buy Pricing (Ex VAT) Channels Mounting Type Type Wavelength Operating Voltage Outputs Switching Frequency Maximum Operating Temperature Product Type Supply Voltage (analogue) (min.)
Maxim Integrated MAX517ACSA+ ADC Data acquisition IC Tube format
Maxim Integrated MAX517ACSA+ ADC Data acquisition IC Tube format
Standard range
Order code: 16-9101
MPN: MAX517ACSA+

Despatched within 4 working days - 5 in stock
1+ £11.00
10+ £9.95
Price per unit Ex VAT
1 PCB mount Data acquisition IC - AD converter (ADC) N/A 5.5V 1 N/A 70°C Data acquisition IC - AD converter (ADC) 4.5V
Maxim Integrated MAX517BCPA+ Data acquisition IC AD converter Tube
Maxim Integrated MAX517BCPA+ Data acquisition IC AD converter Tube
Order code: 16-9102
MPN: MAX517BCPA+
1+ £8.60
Price per unit Ex VAT
1 Through-hole mounting Data acquisition IC - AD converter (ADC) N/A 5.5V 1 N/A 70°C Data acquisition IC - AD converter (ADC) 4.5V
Maxim Integrated MAX536BCPE+ ADC 12-Bit Analog to Digital Converter Tube
Maxim Integrated MAX536BCPE+ ADC 12-Bit Analog to Digital Converter Tube
Standard range
Order code: 16-9103
MPN: MAX536BCPE+

Despatched within 4 working days - 5 in stock
1+ £58.90
10+ £56.18
Price per unit Ex VAT
4 Through-hole mounting Data acquisition IC - AD converter (ADC) N/A 5.5V 1 N/A 70°C Data acquisition IC - AD converter (ADC) 4.5V

Trustpilot