Maxim Integrated MAX517ACSA+ ADC Data acquisition IC Tube format

MPN
MAX517ACSA+
EAN-13
2050009611101
Order Code
16-9101
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Maxim Integrated's MAX517ACSA+ is a precise analogue-to-digital converter (ADC) designed for data acquisition applications, offered in tube packaging for bulk handling and device protection. This product, also identified by alternate description 2994048, features an 8-bit monolithic architecture that ensures high linearity and accuracy suitable for precision measurement tasks. Integrated with a three-wire serial interface, it facilitates seamless communication in complex systems, making it ideal for digital signal processing, automatic test equipment, and industrial control systems. Its small footprint and low power consumption are advantageous for portable devices and applications where space and energy efficiency are crucial. Designed to operate over a standard temperature range, the MAX517ACSA+ upholds reliable performance in varied environments.
Type Data acquisition IC - AD converter (ADC)
Wavelength N/A
Operating Voltage 5.5V
Outputs 1
Switching Frequency N/A
Channels 1
Maximum Operating Temperature 70°C
Mounting Type PCB mount
Product Type Data acquisition IC - AD converter (ADC)
Supply Voltage (analogue) (min.) 4.5V

Reviews

Be the first to submit a review

Trustpilot