Maxim Integrated MAX1290BCEI+ data acquisition IC ADC/DAC tube special purpose

Order Code:

16-9053

Brand: Maxim Integrated MPN: MAX1290BCEI+ EAN-13: 2050009615321
Qty Unit Price (Ex VAT)
1+ £25.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Maxim Integrated MAX1290BCEI+ is a data acquisition integrated circuit designed for use in analogue-to-digital (ADC) and digital-to-analogue (DAC) conversion tube special applications. This product, also referred to with the alternate description 2994378, features a high-performance, low-power design that makes it suitable for precise signal processing tasks. The MAX1290BCEI+ offers a fast conversion rate of up to 400ksps and supports a 12-bit resolution, which ensures accurate data capture for systems requiring tight tolerances. Typical engineering applications include instrumentation and control systems, precision data acquisition systems, and portable electronic devices where reliable analogue signal processing is essential. This Integrated Circuit is suitable for environments demanding efficient power consumption without compromising performance metrics.
Type Data acquisition IC - ADC/DAC
Channels 8
Mounting Type PCB mount
Operating temperature (max.) 70°C
Product Type Data acquisition IC - ADC/DAC
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 4.5V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot