Maxim Integrated MAX517BCPA+ Data acquisition IC AD converter Tube

MPN
MAX517BCPA+
EAN-13
2050009607845
Order Code
16-9102
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £8.72 £8.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Maxim Integrated MAX517BCPA+ is a data acquisition IC analogue-to-digital converter, alternatively described as 2993711 - Maxim Integrated MAX517BCPA+. This device features a 12-bit digital-to-analogue converter with a buffered voltage output, which is capable of operating over a supply voltage range from 2.7 V to 5.5 V. The IC is designed with a fast 8 µs settling time and is equipped with a 2-wire serial interface, facilitating straightforward integration into systems requiring precise voltage adjustments. Typical applications include portable data acquisition systems, battery-powered instruments, and digital calibration systems, where high precision and reliable performance are essential. Its compact form factor and low power consumption make it an ideal choice for engineers seeking efficient and dependable solutions in sensitive electronic designs.
Type Data acquisition IC - AD converter (ADC)
Wavelength N/A
Operating Voltage 5.5V
Outputs 1
Switching Frequency N/A
Channels 1
Maximum Operating Temperature 70°C
Mounting Type Through-hole mounting
Product Type Data acquisition IC - AD converter (ADC)
Supply Voltage (analogue) (min.) 4.5V

Reviews

Be the first to submit a review

Trustpilot