Maxell LR6AA AA battery Alkali-manganese 1.5 V 2500 mAh 800 pieces

MPN
LR6AA
Brand
Maxell
EAN-13
4064161407647
Order Code
19-3043
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £201.79 £171.52
10+ £164.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 01/12/2026

Maxell LR6AA, is an industry-grade AA battery designed with alkali-manganese chemistry, delivering a reliable voltage of 1.5 volts and a substantial capacity of 2500 mAh. This battery is supplied in a bulk package comprising 800 pieces, suitable for large-scale industrial applications. Engineered for robustness, these AA batteries are ideal for powering various professional equipment, such as measurement instruments, industrial communication devices, and emergency systems, where consistent performance and longevity are critical. The Maxell LR6AA ensures efficiency and dependability, making it a preferred choice for engineers requiring reliable power sources in demanding environments.
Type AA
Capacity 2500mAh
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 800
Terminal Type Standard
Capacity (mAh, Ah) 2500mAh
Content 800
Product Type AA battery
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot