MAX PRODUCTS MAX620H340S-TR Trolley Box 687x528x376mm Foam Insert

MPN
MAX620H340S-TR
Brand
MAX PRODUCTS
EAN-13
4002138693280
Order Code
09-8657
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £302.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 21/07/2026

Max Products manufactures the trolley box MAX620H340S-TR, an empty toolbox ideal for organizing and transporting tools. This durable box includes foam inserts for secure placement of items and measures 687 x 528 x 376 mm. It is typically used by professionals needing portable and efficient tool storage solutions.
Type Trolley box (empty)
Height 528mm
Width 687mm
Colour Black
Weight 10.9kg

Reviews

Be the first to submit a review

Trustpilot