MAX PRODUCTS MAX620H250S Universal Toolbox 687x276x528mm Impact Resistant

MPN
MAX620H250S
Brand
MAX PRODUCTS
EAN-13
4002138693228
Order Code
09-8654
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £220.30 £207.78
10+ £202.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 27/10/2026

Max Products offers the MAX620H250S, an empty tool box with dimensions of 687 x 276 x 528 mm. This durable and spacious toolbox is ideal for organising and transporting tools safely. It is commonly used in professional and domestic settings for efficient tool storage.
Type Tool box (empty)
Height 276mm
Length 528mm
Width 687mm
Colour Black
Dim (W x H x D) 687 x 276 x 528 mm
Factory colour Black
Inside height 250mm
Inside Width 620mm
Internal depth 460mm
Range of uses Universal
Weight 8.25kg

Reviews

Be the first to submit a review

Trustpilot