MAX PRODUCTS MAX620H250 Universal Toolbox Empty 687x276x528 mm Black

MPN
MAX620H250
Brand
MAX PRODUCTS
EAN-13
4002138693211
Order Code
09-8653
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £175.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 27/10/2026

MAX PRODUCTS offers the MAX620H250, an empty toolbox made for versatility and convenience. Measuring 687 x 276 x 528 mm, it is perfect for storing and organising tools securely. This robust black case is ideal for both professional tradesmen and DIY enthusiasts needing a reliable storage solution.
Type Tool box (empty)
Height 276mm
Length 528mm
Width 687mm
Colour Black
Car phone holder features Waterproof
Dim (W x H x D) 687 x 276 x 528 mm
Factory colour Black
Inside height 250mm
Inside Width 620mm
Internal depth 460mm
Range of uses Universal
Weight 6.9kg

Reviews

Be the first to submit a review

Trustpilot