MAX PRODUCTS MAX540H190S Toolbox 1-piece 594x215x473mm Impact Resistant

MPN
MAX540H190S
Brand
MAX PRODUCTS
EAN-13
4002138693020
Order Code
09-8649
Country of Origin
Italy

Discontinued


Max Products offers the MAX540H190S, an empty tool box with dimensions of 594 x 215 x 473 mm. This spacious toolbox is ideal for organizing and protecting tools in workshops or on job sites. The sturdy design ensures durability, making it suitable for both professional and personal use.
Type Tool box (empty)
Height 215mm
Length 473mm
Width 594mm
Colour Black
Dim (W x H x D) 594 x 215 x 473 mm
Factory colour Black
Inside height 190mm
Inside Width 538mm
Internal depth 405mm
Range of uses Universal
Weight 5.35kg

Trustpilot