MAX PRODUCTS MAX505S Universal Toolbox IP67 555x428x211mm Dust/Waterproof

MPN
MAX505S
Brand
MAX PRODUCTS
EAN-13
4002138692481
Order Code
09-8643
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £110.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The MAX PRODUCTS MAX505S is an empty toolbox designed for versatile storage, measuring 555 x 428 x 211 mm. Engineered with robust materials, it offers reliable protection and organisation for tools and accessories. Ideal for craftsmen, technicians, and DIY enthusiasts, it supports easy transport and secure tool management.
Type Tool box (empty)
Height 211mm
Length 555mm
Width 428mm
Colour Black
Car phone holder features Foam padding
Dim (L x W x H) 555 x 428 x 211 mm
Factory colour Black
Inside height 194mm
Inside Width 500mm
Internal depth 350mm
Range of uses Universal
Weight 3860g

Reviews

Be the first to submit a review

Trustpilot