MAX PRODUCTS MAX505 Universal Toolbox; Waterproof Durable IP67-Rated

MPN
MAX505
Brand
MAX PRODUCTS
EAN-13
4002138692627
Order Code
09-8637
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £81.93
10+ £79.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The MAX Products MAX505 universal tool box is designed with dimensions of 555 x 428 x 221 mm and is empty, allowing for customized tool storage. This spacious toolbox is ideal for organising and transporting various tools safely. It is a perfect choice for professionals and DIY enthusiasts who need dependable and adaptable tool storage solutions.
Type Tool box (empty)
Height 221mm
Length 555mm
Width 428mm
Colour Black
Dim (L x W x H) 555 x 428 x 221 mm
Factory colour Black
Inside height 194mm
Inside Width 500mm
Internal depth 350mm
Range of uses Universal
Weight 3860g

Reviews

Be the first to submit a review

Trustpilot