MAX PRODUCTS MAX430S Universal Toolbox 464x366x176mm IP67 Durable Light

MPN
MAX430S
Brand
MAX PRODUCTS
EAN-13
4002138692467
Order Code
09-8631
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £70.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The MAX PRODUCTS MAX430S Universal Tool box (empty) measures 464 x 366 x 176 mm, providing ample storage space for various tools. Made by MAX PRODUCTS, this robust and lightweight toolbox is ideal for tradespeople and DIY enthusiasts needing durable and portable storage. With its secure locking mechanism and spacious design, it ensures safe and organised tool management.
Type Tool box (empty)
Height 176mm
Length 464mm
Width 366mm
Colour Black
Car phone holder features Foam padding
Dim (L x W x H) 464 x 366 x 176 mm
Factory colour Black
Inside height 159mm
Inside Width 426mm
Internal depth 290mm
Range of uses Universal
Weight 2780g

Reviews

Be the first to submit a review

Trustpilot