MAX PRODUCTS MAX430-CAM Universal Tool Box Empty 464x366x176mm 1piece

MPN
MAX430-CAM
Brand
MAX PRODUCTS
EAN-13
4002138693518
Order Code
09-8630
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £86.68 £81.93
10+ £79.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Max Products MAX430-CAM is an empty tool box that measures 464 x 366 x 176 mm. It is designed for organising and carrying tools securely. This versatile tool box is ideal for professionals and DIY enthusiasts who need a reliable storage solution.
Type Tool box (empty)
Height 366mm
Length 176mm
Width 464mm
Colour Black
Material Plastic
Car phone holder features Waterproof
Dim (W x H x D) 464 x 366 x 176 mm
Factory colour Black
Inside height 290mm
Inside Width 426mm
Internal depth 159mm
Range of uses Universal
Weight 3kg

Reviews

Be the first to submit a review

Trustpilot