MAX PRODUCTS MAX380H160 Universal Toolbox 1-piece 380x345x160mm Empty

MPN
MAX380H160
Brand
MAX PRODUCTS
EAN-13
4002138694294
Order Code
09-8627
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £51.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The MAX PRODUCTS MAX380H160 tool box (empty) is manufactured by Max Products. It measures 380 x 345 x 160 mm, making it versatile for storing a variety of tools. This durable and portable empty tool box is ideal for professionals needing organised and secure storage solutions on the go.
Type Tool box (empty)
Height 345mm
Length 160mm
Width 380mm
Colour Black
Material Plastic
Car phone holder features Waterproof
Dim (W x H x D) 380 x 345 x 160 mm
Factory colour Black
Inside height 270mm
Inside Width 380mm
Internal depth 160mm
Range of uses Universal
Weight 2.45kg

Reviews

Be the first to submit a review

Trustpilot