MAX PRODUCTS MAX300S Universal Tool Box IP67 336x300x148mm Dust/Waterproof

MPN
MAX300S
Brand
MAX PRODUCTS
EAN-13
4002138692443
Order Code
09-8624
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £51.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The MAX PRODUCTS MAX300S is an empty tool box with dimensions of 336 x 300 x 148 mm. Its sturdy build makes it ideal for organising and transporting various tools. Typical applications include use by DIY enthusiasts and professionals needing a portable storage solution.
Type Tool box (empty)
Height 148mm
Length 336mm
Width 300mm
Colour Black
Car phone holder features Foam padding
Dim (L x W x H) 336 x 300 x 148 mm
Factory colour Black
Inside height 132mm
Inside Width 300mm
Internal depth 225mm
Range of uses Universal
Weight 1750g

Reviews

Be the first to submit a review

Trustpilot