MAX PRODUCTS MAX235H155S Universal Toolbox Empty 258x168x243mm Impact-resistant

MPN
MAX235H155S
Brand
MAX PRODUCTS
EAN-13
4002138693181
Order Code
09-8621
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £38.54 £35.94
10+ £34.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The MAX PRODUCTS MAX235H155S is a durable, empty toolbox that measures 258 x 168 x 243 mm. It features a lightweight design for easy transport and includes foam inserts for secure tool storage. This universal toolbox is ideal for organising and protecting tools in workshops or during travel.
Type Tool box (empty)
Height 168mm
Length 243mm
Width 258mm
Colour Black
Dim (W x H x D) 258 x 168 x 243 mm
Factory colour Black
Inside height 156mm
Inside Width 235mm
Internal depth 180mm
Range of uses Universal
Weight 1.05kg

Reviews

Be the first to submit a review

Trustpilot