MAX PRODUCTS MAX235H155 Toolbox 258x168x243mm Impact-Resistant Black

MPN
MAX235H155
Brand
MAX PRODUCTS
EAN-13
4002138693174
Order Code
09-8620
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £31.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Manufactured by MAX PRODUCTS, the MAX235H155 is an empty toolbox designed for versatile storage solutions. Its dimensions are 258 x 168 x 243 mm, offering ample space for organising tools and accessories. Typically used by professionals and DIY enthusiasts, this robust toolbox is ideal for keeping equipment secure and organised.
Type Tool box (empty)
Height 168mm
Length 243mm
Width 258mm
Colour Black
Car phone holder features Waterproof
Dim (W x H x D) 258 x 168 x 243 mm
Factory colour Black
Inside height 156mm
Inside Width 235mm
Internal depth 180mm
Range of uses Universal
Weight 0.95kg

Reviews

Be the first to submit a review

Trustpilot