MAX PLUS™ Alkaline Battery (Pack 1) Range

Energizer Brand: Energizer

Energizer® MAX PLUS™ 9V Alkaline Batteries have a leak-resistant design with a 5-year shelf life, ensuring that the batteries are always ready to go. Recommended for high drain devices such as digital cameras, motorised toys and more.

MAX PLUS™ is Energizer's longest-lasting alkaline battery that provides powerful performance for your devices.

Description Image Product Buy Pricing (Ex VAT) Type Dimensions (H x W x D) Pack Size Voltage Chemistry Terminal Type
Energizer S13463 MAX PLUS™ 9V Alkaline Battery (Pack 1)
Energizer S13463 MAX PLUS™ 9V Alkaline Battery (Pack 1)
Standard range
Order code: 97-8923
MPN: S13463

Despatched within 4 working days - 20 in stock
1+ £5.16
Price per unit Ex VAT
9V PP3 25.5 x 48.5 x 16mm 1 9V Alkaline Standard
Energizer S13457 MAX PLUS™ AA Alkaline Batteries (Pack 4)
Energizer S13457 MAX PLUS™ AA Alkaline Batteries (Pack 4)
Standard range
Order code: 97-8924
MPN: S13457

Despatched within 4 working days - 20 in stock
1+ £8.49
Price per unit Ex VAT
AA 14.5 x 50.5mm 4 1.5V Alkaline Standard

Trustpilot