Energizer S13463 MAX PLUS™ 9V Alkaline Battery (Pack 1)

MPN
S13463
Brand
Energizer
EAN-13
7638900423389
Order Code
97-8923
Country of Origin
Singapore
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £8.03 £5.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Energizer® MAX PLUS™ 9V Alkaline Batteries have a leak-resistant design with a 5-year shelf life, ensuring that the batteries are always ready to go. Recommended for high drain devices such as digital cameras, motorised toys and more.

MAX PLUS™ is Energizer's longest-lasting alkaline battery that provides powerful performance for your devices.


Type 9V PP3
Chemistry Alkaline
Dimensions (H x W x D) 25.5 x 48.5 x 16mm
Pack Size 1
Terminal Type Standard
Voltage 9V

Reviews

Be the first to submit a review

Trustpilot