Energizer S13457 MAX PLUS™ AA Alkaline Batteries (Pack 4)

MPN
S13457
Brand
Energizer
EAN-13
7638900437300
Order Code
97-8924
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

1 x Pack of 4 Energizer® MAX PLUS™ AA Alkaline Batteries


Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 4
Terminal Type Standard
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot