Max Hauri AG 132674 Heatshrink Black 1.6-3.2mm x 5m

MPN
132674
Brand
Max Hauri AG
EAN-13
7610896022142
Order Code
09-8577
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £14.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Max Hauri's 132674 heatshrink is a black tubing with a shrink diameter range of 1.6 mm to 3.2 mm. Designed to cover a length of 5 m, it is an ideal solution for insulating wires and protecting them from abrasion. Typical applications include electrical repairs and creating durable wire connections.
Type Heat Shrink
Length 5m
Colour Black
Nominal diameter (post-shrinkage) 3.2mm
Nominal inside diameter (pre-shrinkage) 1.6mm

Reviews

Be the first to submit a review

Trustpilot