Max Hauri 167767 Adapter Piece Fixed 3-Pin Type 12 Black with Seal

MPN
167767
Brand
Max Hauri AG
EAN-13
7618403072918
Order Code
09-8613
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Inc VAT)
2+ £3.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11,862 in stock

The Max Hauri 167767 Fixed Adapter Piece is a travel mains adapter ideal for international use. It features a robust design suitable for adapting different plug types. This travel power adapter is perfect for globetrotters needing reliable electrical connections.
Type Fixed adapter piece
Colour Black
Current Rating 10A
Mains Plug Type Fixed Adapter
Dimensions (L x W x H) 45 x 45 x 60 mm
Height 60mm
Length 45mm
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot