Dencon 1666 EU/US/CAN/AUS to UK Adaptor 13A

MPN
1666
Brand
Dencon
EAN-13
5050423016138
Order Code
97-8063
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Dencon EU/US/CAN/AUS to UK Adaptor. Conforms to BS8546. 


Colour White
Current Rating 13A
Mains Plug Type Travel adapter
Voltage Rating 230V AC

Reviews

Be the first to submit a review

Trustpilot