Max Hauri 167153 Dual Clip Cable Holder Blue with Ergonomic Handle

MPN
167153
Brand
Max Hauri AG
EAN-13
7618403069871
Order Code
09-8612
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.54 £4.71
10+ £4.44
100+ £4.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 168 in stock

Max Hauri's Dual clip 167153 is a self-adhesive cable mount available in blue. This adhesive cable fastener is designed for organising and securing cable ties efficiently. It is ideal for managing cables in household or office environments.
Type Dual clip
Material Polypropylene
Colour Blue
Height 80mm
Length 365mm
Width 165mm

Reviews

Be the first to submit a review

Trustpilot