Max Hauri 135537 Cable Clip Set 1 Piece Secure Cable Management

MPN
135537
Brand
Max Hauri AG
EAN-13
7610896959134
Order Code
09-8583
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £4.94 £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Max Hauri cable clip set 135537 features self-adhesive cable mounts and cable ties for easy organisation. Ideal for securing cables in offices or homes, it provides a neat and tidy appearance. These adhesive cable fasteners are perfect for managing various cable types efficiently.
Type Cable Clips
Material Polypropylene
Length (nail) 20mm
Mounting Ø (max.) 7mm
Mounting Ø (min.) 5mm

Reviews

Be the first to submit a review

Trustpilot