Maun 4330-125 Snipe Nose Pliers Serrated Jaw 125mm (5in)

MPN
4330-125
Brand
Maun
EAN-13
5018695001108
Order Code
84-9920
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £37.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

These snipe nose pliers from Maun have parallel serrated jaws and slim gripping areas, making them ideal for work in confined areas.


  • Handle: Plain
  • Length: 125mm (5in)
  • Weight: 40g
  • Manufacturer's part 4330-125
Type Long Nose Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Length 125mm (5in)
Overall Length 125mm
Plier Style Snipe nose

Reviews

Be the first to submit a review

Trustpilot