Maun 3010-150 End Cutting Nipper 150mm - Spring Return

MPN
3010-150
Brand
Maun
EAN-13
5018695000491
Order Code
84-9914
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This end cutting nipper from Maun has been designed with quality in mind and is the ideal tool for reactive cutting operations encountered in spring and bedding production. Equipped with a handy compound lever design at the cutting nipper end, giving excellent cutting performance with low handle load.


  • Spring return
  • Handle: Plain
  • Length: 150mm (6in)
  • Weight: 0.192kg
  • Manufacturer's part 3010-150
Type End Cutters
ESD Safe No
Length 150mm
VDE Safe No
For Use With General duty

Reviews

Be the first to submit a review

Trustpilot