Maul 6175090 Sphere Magnet Black 30mm x 20mm 10 pcs

MPN
6175090
Brand
Maul
EAN-13
4002390105293
Order Code
16-8981
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Maul 6175090 Sphere Magnet Black 30mm x 20mm 10 pcs, also known in some inventories as 3337939 - Maul 6175090, is a precision-engineered set of spherical magnets designed for use in various industrial and engineering applications. These magnets feature a robust construction with dimensions measuring 30mm in diameter and 20mm in depth, offering consistent magnetic performance and reliability. Often utilised in prototype development, holding mechanisms, and sensor applications, these black sphere magnets provide versatile utility across multiple sectors. Their compact size allows for seamless integration into complex assemblies where magnetic properties are required for functionality.
Type Magnet
Material More than 85% recycled PS-plastic
Dimensions 30mm
Colour Black
Content 10
Height 20mm
Hook No
Load capacity (max.) 0.6kg
Magnetic Yes

Reviews

Be the first to submit a review

Trustpilot