Maul 6175037 Sphere Magnets Blue Recycled Ø30xH20mm 10 pcs

MPN
6175037
Brand
Maul
EAN-13
4002390105286
Order Code
16-8980
Country of Origin
Germany
View Full Product Range (22)

Discontinued


Maul 6175037 is , also known by the alternate description 3337938, consisting of blue recycled sphere magnets with dimensions of Ø30xH20mm, available in a pack of 10. These magnets are designed for use in various engineering applications where robust and reliable magnetic fastening is required, including the temporary holding of blueprints, technical diagrams, or other documentation on metal surfaces within design offices or workshops. Manufactured by Maul, these sphere magnets are crafted from sustainable materials, offering both ecological benefits and practical strength suitable for both vertical and horizontal applications on surfaces where precision alignment and secure holding are essential.
Type Magnet
Material More than 85% recycled PS-plastic
Dimensions 30mm
Colour Blue
Content 10
Height 20mm
Hook No
Load capacity (max.) 0.6kg
Magnetic Yes

Trustpilot