Maul 6175025 Magnet Sphere Red 30mm x 20mm 10 pcs

MPN
6175025
Brand
Maul
EAN-13
4002390105279
Order Code
16-8979
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Maul 6175025, identified by the alternate description 3337937, introduces comprising a set of ten red magnet spheres, each measuring 30mm in diameter with a height of 20mm. These magnets are designed for robust magnetic hold, making them suitable for a variety of engineering applications, including prototyping, model-building, and experimental setups that require a dependable yet flexible arrangement of components. Due to their spherical shape and dimensions, these magnets offer a unique combination of omni-directional magnetic strength and ease of manipulation, enhancing their practicality in dynamic settings such as research laboratories and design studios. Their consistent and reliable performance underscores their utility in precision tasks where spatial orientation and secure fixation are critical.
Type Magnet
Material More than 85% recycled PS-plastic
Dimensions 30mm
Colour Red
Content 10
Height 20mm
Hook No
Load capacity (max.) 0.6kg
Magnetic Yes

Reviews

Be the first to submit a review

Trustpilot