Maul 1951505 Monitor riser Height range: 10 up to 10 cm Transparent

MPN
1951505
Brand
Maul
EAN-13
4002390096171
Order Code
21-6776
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Ideal for offices and workplaces: High-quality support for monitors and laptops – ensures efficient workplace organization Elegant: Crystal-clear, made of high-quality and unbreakable acrylic More space: Additional storage space on the desk Stable: Material thickness 8 mm Suitable for the most common monitors: Lifting capacity 8 kg For ergonomic working Stable: With desktop-friendly stand knobs. Suitable for every desk environment Packaging can be recycled
Adjustable Height No
Rotation No
Type Monitor riser
Colour Transparent
Suitable For 10cm

Reviews

Be the first to submit a review

Trustpilot