Maul 1657090 MAULlibra Letter scales Black Silver 5000g 1g battery-powered

MPN
1657090
Brand
Maul
EAN-13
4002390095082
Order Code
16-8906
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Maul 1657090, also referred to as 3476230, is a precision-engineered letter scale designed for accurate postal and shipping measurements. This product features a black and silver finish and is capable of accurately weighing items up to 5000 grams with a resolution of 1 gram, making it well-suited for precise weighing tasks in both home offices and commercial settings. It is battery-powered, thus offering flexibility in terms of placement without the need for a mains power source. Due to its precision and portability, it is particularly valuable in engineering contexts where accurate weight measurement is critical, such as in the calibration of sensors or preparation of materials for prototyping.
Type Letter scales
Weighing Capacity 5kg
Colour Black, Silver
Dimensions (L x W x H) 197 x 147 x 16 mm
Display Digital
Height 16mm
Length 197mm
Power Supply 2x 1.5 V battery (AAA)
Power Supply Type battery-powered
Product Type Letter scales
Readability 1g
Top plate (length) 150mm
Top plate (width) 143mm
Weighing plate Stainless steel
Weight 210g
Weight Range 5000g
Width 147mm

Reviews

Be the first to submit a review

Trustpilot