Maul 1611590 MAUL pocket II 500g Pocket Scales Battery-Powered Black

MPN
1611590
Brand
Maul
EAN-13
4002390061223
Order Code
09-8524
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £39.65 £33.70
10+ £31.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Maul pocket scale is a compact, battery-powered pocket scale designed for precise weight measurements up to 500 g. Manufactured by Maul, it features a sleek black design ideal for travel and on-the-go weighing needs. Typical applications include weighing ingredients, small parcels, and jewellery.
Type Pocket Scales
Weighing Capacity 500g
Calibrated Manufacturer's standards (no certificate)
Colour Black
Dimensions (L x W x H) 115 x 73 x 18 mm
Display Digital
Height 18mm
Length 115mm
Power supply (details) 2 x 1.5 V batteries type AAA
Power supply (LOV) battery-powered
Top plate (length) 60mm
Top plate (width) 60mm
Weighing plate Stainless steel
Width 73mm

Reviews

Be the first to submit a review

Trustpilot