Matador 20840002 Bit Adapter 1/4" Drive with Hex & Spring Clip

MPN
20840002
Brand
Matador
EAN-13
4040674225336
Order Code
09-8409
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Manufactured by Matador screwing tools, this bit adapter features a 1/4 inch drive with a 6.3 mm size, suitable for various screwdriver applications. It is designed for precision and durability in professional settings. The adapter is ideal for use in constricted spaces where screwdriver bits are needed.
Type Bit adapter
Drive Size 1/4" (6.3 mm)
Spanner size (inch) 1/4in

Reviews

Be the first to submit a review

Trustpilot