Matador 01900280 Crowfoot Wrench 28mm Offset Design Comfort Grip Durable

MPN
01900280
EAN-13
2050006574515
Order Code
09-8483
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £26.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Matador Schraubwerkzeuge 01900280 Crowfoot wrench features a 28 mm metric spanner size. This handheld tool is ideal for reaching confined spaces where traditional wrenches cannot fit. It is commonly used in automotive and machinery maintenance.
Type Crowfoot wrench
Imperial or Metric Metric
Size 28mm
Length 385mm
Material Chromium-vanadium steel
Material properties matt chrome plating

Reviews

Be the first to submit a review

Trustpilot