Matador 01900240 Crowfoot Wrench 24 mm Offset Angled Matte Chrome 15° Bent

MPN
01900240
EAN-13
2050006580578
Order Code
09-8480
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £19.12 £16.25
10+ £15.38
50+ £15.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Matador Schraubwerkzeuge 01900240 Crowfoot wrench features a spanner size of 24 mm. This handheld tool is ideal for accessing tight spaces where traditional wrenches cannot reach. It is commonly used in automotive repairs and mechanical applications.
Type Crowfoot wrench
Imperial or Metric Metric
Size 24mm
Length 315mm
Material Chromium-vanadium steel
Material properties matt chrome plating

Reviews

Be the first to submit a review

Trustpilot