Matador 01900190 Crowfoot Wrench 19mm Offset Medium Chrome-Plated Grip

MPN
01900190
EAN-13
2050006579473
Order Code
09-8477
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £12.10 £10.29
10+ £9.67
50+ £9.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Matador Schraubwerkzeuge 01900190 is a crowfoot wrench with a spanner size of 19 mm. It is ideal for accessing tight spaces where traditional wrenches cannot fit. This tool is commonly used in automotive and machinery maintenance.
Type Crowfoot wrench
Imperial or Metric Metric
Size 19mm
Length 256mm
Material Chromium-vanadium steel
Material properties matt chrome plating

Reviews

Be the first to submit a review

Trustpilot